3862C-122-102AL

Bourns
652-3862C-122-102AL
3862C-122-102AL

Mfr.:

Description:
Potentiometers PANEL CONTROL 1K 10% 1/2" 1 TURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.83 $24.83
$19.90 $199.00
$18.26 $456.50
$16.89 $844.50
$15.87 $1,587.00
$12.83 $3,207.50
$12.82 $6,410.00
$12.79 $12,790.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
1 kOhms
Linear
1 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
3.18 mm
9.53 mm
Without Detent
Control Potentiometer
50000 Cycle
IP40
- 40 C
+ 125 C
3862
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 6.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.