6100-150K-RC

Bourns
652-6100-150K-RC
6100-150K-RC

Mfr.:

Description:
RF inductors - Leaded 15ohm 10% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.94 $0.94
$0.773 $7.73
$0.676 $16.90
$0.611 $61.10
$0.479 $119.75
$0.452 $216.96
$0.428 $479.36
$0.409 $1,047.04

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
11 mm x 10.5 mm
Unshielded
15 uH
10 %
5.28 A
24 mOhms
- 40 C
+ 105 C
15.5
15.5 MHz
Standard
PCB Mount
10.5 mm
11 mm
Ferrite
Tray
Application: RF
Brand: Bourns
Lead Diameter: 0.8 mm
Lead Spacing: 6 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 160
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 7.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.