AMS22B5A1BLASL334S

Bourns
652-AMS22BBLASL334S
AMS22B5A1BLASL334S

Mfr.:

Description:
Board Mount Motion & Position Sensors 5VDC Non Contact Analog Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.84 $41.84
$38.48 $192.40
$37.25 $372.50
$32.99 $824.75
$32.96 $1,648.00
$32.35 $3,235.00
$32.02 $8,005.00
500 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
Analog - Voltage
+ 125 C
- 40 C
Axial
Angle
Hall Effect
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Board Mount Motion & Position Sensors
Series: AMS22B
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8533400000
USHTS:
8543704500
JPHTS:
8533400002
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99

AMS22B Analog Rotary Position Sensors

Bourns AMS22B Analog Rotary Position Sensors are designed to meet the specifications of heavy-duty applications. These single-turn non-contacting rotary sensors feature a 1/4" stainless steel shaft supported by a bronze sleeve bearing. The AMS22B are highly versatile panel mount position sensing devices which provide factory programmable electrical angle from 10° to 360°. These sensors offer high resistance towards vibration/shock and also resist the entry of fluids/dust. Bourns AMS22B Analog Rotary Position Sensors are available in a bushing mount configuration with a rotational life of up to 50 million cycles.