CHP0603AFX-1002ELF

Bourns
652-CHP0603AFX1002EL
CHP0603AFX-1002ELF

Mfr.:

Description:
Thick Film Resistors - SMD 10K OHM 1% 1/3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,301

Stock:
3,301
Can Dispatch Immediately
On Order:
10,000
Expected 2026/08/12
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.133 $1.33
$0.117 $11.70
$0.102 $25.50
$0.093 $46.50
$0.086 $86.00
Full Reel (Order in multiples of 5000)
$0.077 $385.00
$0.067 $670.00
$0.065 $1,625.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CHP-A
10 kOhms
330 mW (1/3 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Power
Anti-Surge Resistors
AEC-Q200
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CHP-A AEC-Q200 Ultra High Power Chip Resistors

Bourns CHP-A AEC-Q200 Compliant Ultra-High Power Thick Film Chip Resistors are sulfur-resistant and offer triple the rated power compared to general-purpose resistors. Bourns CHP-A Resistors are available in four footprints from 0603 to 2512 and offer a wide resistance range from 10Ω. These resistors are made using a thick-film element printed onto a ceramic substrate. The series has a high-rated power of 0.33W packaged in a 0603 size form factor and 3W in a 2512 package at +70°C and meets ASTM B809-95 standards. CHP-A resistors are designed to operate in certain harsh environments exposed to sulfur contamination. Applications include consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.