CR0201AFW-1001GLF

Bourns
652-CR0201AFW1001GLF
CR0201AFW-1001GLF

Mfr.:

Description:
Thick Film Resistors - SMD ResA 0201 1k 1% 50mW TC200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,988

Stock:
17,988
Can Dispatch Immediately
On Order:
20,000
Expected 2026/06/08
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.017 $0.17
$0.014 $1.40
$0.01 $2.50
$0.009 $4.50
$0.008 $8.00
$0.006 $30.00
Full Reel (Order in multiples of 10000)
$0.003 $30.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR-A
1 kOhms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 125 C
200 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
General Purpose
AEC-Q200
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRxA Series AEC-Q200-Compliant Chip Resistors

Bourns CRxA Series AEC-Q200-Compliant Chip Resistors are offered in eight footprints, ranging from small 0201 (0603 metric) to 2512 (6432 metric). These RoHS-compliant, halogen-free resistors meet AEC-Q200 requirements and are designed for general-purpose applications. Bourns CRxA resistors provide rated power from 0.05W to 1W, resistance from 1Ω to 20MΩ, and an operating temperature range of -55°C to +125°C or +155°C. The resistors use a thick film element printed onto a ceramic substrate.