CR0402-FX-1470GLF

Bourns
652-CR0402FX1470GLF
CR0402-FX-1470GLF

Mfr.:

Description:
Thick Film Resistors - SMD 147 OHM 1%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CR0402
147 Ohms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 125 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CR0402 Thick Film Chip Resistors

Bourns CR0402 Thick Film Chip Resistors offer ±1% and ±5% resistance tolerance values from 0 to 10MΩ. To avoid leaching and provide solderability, these resistors are built with a nickel barrier using a three-layer termination process. The CR0402 Thick Film Chip Resistors feature a power rating of 1/16W at +70°C with small package dimensions and tight tolerances.

In Stock: 59,498

Stock:
59,498 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.006 $0.06
$0.005 $0.50
$0.003 $0.75
Full Reel (Order in multiples of 10000)
$0.003 $30.00