CRM1206AFX-R470ELF

Bourns
652-M1206AFXR470ELF
CRM1206AFX-R470ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 1206 R470 1% 500mW TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
CRM-A
1206
3115
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 10.061 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

CRM-A and CRS-A High Power Thick Film Resistors

Bourns CRM-A and CRS-A Sulfur-Resistant, AEC-Q200-Compliant Thick Film Chip Resistors are designed to operate in harsh environments exposed to higher levels of sulfur contamination. Bourns CRM-A and CRS-A  resistors are high-power resistors available in six different footprints from a small, 0603 (1608 Metric) package up to a 2512 (6431 Metric) package. The CRM-A series has a wide resistance range from 0.05Ωs and a high power rating, making it ideal for current sensing. The CRS-A devices have superior pulse load capability. The resistors are made using a thick film element which is printed onto a ceramic substrate and tested in accordance with ASTM B809-9 method. The components have a wide resistance range. The Bourns resistors are suitable for use in applications such as automotive (driver assistant, information, entertainment, and lighting applications), industrial, automation, power supplies, and communication base stations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.193 $965.00
$0.178 $1,780.00

Similar Products