CSI2H-2512K-3L50J

Bourns
652-CSI2H-2512K3L50J
CSI2H-2512K-3L50J

Mfr.:

Description:
Current Sense Resistors - SMD CurrentSenseResistor 2512 3L5 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,890

Stock:
2,890 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$0.755 $7.55
$0.616 $15.40
$0.464 $46.40
$0.412 $103.00
$0.371 $185.50
$0.34 $340.00
Full Reel (Order in multiples of 3000)
$0.278 $834.00
$0.277 $1,662.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CSI
3.5 mOhms
4 W
5 %
75 PPM / C
2512
6330
6.35 mm (0.25 in)
3.05 mm (0.12 in)
0.81 mm (0.032 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Features: Very High Power
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

CSI Current Sense Resistors

Bourns CSI Current Sense Resistors feature an electron-beam (EB) welded metal strip, low resistance, low temperature coefficient of resistance (TCR), and excellent long-term stability. These high-power modules offer a resistance range of <0.1mΩ to 3.5mΩ with ±1% to ±5% resistance tolerance and up to a 15W power rating in four package sizes: 2512, 3920, 4026, and 5930. The 2512 series size also offers low thermal electromotive force (EMF). Bourns CSI Current Sense Resistors are halogen free, RoHS compliant, and operate in a -55°C to +170°C temperature range. Typical applications include current sensing, voltage division, power modules, frequency converters, and industrial.