GDT25H-75-S1-RP

Bourns
652-GDT25H-75-S1-RP
GDT25H-75-S1-RP

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 750V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,047

Stock:
1,047 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.22 $1.22
$0.985 $9.85
Full Reel (Order in multiples of 1500)
$0.97 $1,455.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
GDT25H
750 V @100 V/s
2 Electrode
SMD/SMT
5 mm
4.19 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Insulation Resistance: 2 GOhms
Mounting Style: PCB Mount
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1500
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tube Arrestor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

GDT25H High Voltage Gas Discharge Tube Arrestors

Bourns GDT25H High Voltage Gas Discharge Tube Arrestors feature a surface-mount design and are built with advanced computer simulation techniques. These arrestors offer maximum input voltage limiting ratings in a small, environmentally rugged surface-mount package. GDT25H arrestors from Bourns significantly enhance protection against induced voltage transients, including lightning and AC induction. Due to the enhanced level of protection with a tighter voltage limiting range during fast-rising events, stress on downstream components is reduced when compared to current GDT designs.