MF-R135-2-99

652-MF-R135-2-99
MF-R135-2-99

Mfr.:

Description:
Resettable Fuses - PPTC 1.35A 30V 0.065ohm Hold 1.35 Trip 2.7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Cut Tape
Brand: Bourns
Diameter: 8.9 mm
Height: 18.9 mm
Length: 8.9 mm
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3 mm
Part # Aliases: MF-R135-2
Unit Weight: 113.064 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535100000
CAHTS:
8544420090
USHTS:
8533290000
JPHTS:
8533400002
TARIC:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.49
Min:
1

Possible Replacement

Bourns MF-R135-2
Bourns
Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX