MF-R185-99

Bourns
652-MF-R185-99
MF-R185-99

Mfr.:

Description:
Resettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.7

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.861 $0.86
$0.657 $6.57
$0.616 $30.80
$0.465 $46.50
$0.433 $108.25
$0.404 $202.00
$0.354 $354.00
$0.338 $676.00
$0.302 $1,510.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.45
Min:
1

Similar Product

Bourns MF-R185
Bourns
Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-R
PCB Mount
Radial
1.85 A
30 V
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 12 mm
Height: 18.4 mm
Length: 12 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3 mm
Part # Aliases: MF-R185
Unit Weight: 113.064 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533409000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99