PWR221T-30-2500F

Bourns
652-PWR221T-30-2500F
PWR221T-30-2500F

Mfr.:

Description:
Thick Film Resistors - Through Hole POWER RESISTOR 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 2026/06/15
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.97 $6.97
$4.78 $47.80
$4.18 $104.50
$3.04 $152.00
$2.88 $1,440.00
$2.70 $2,700.00
$2.66 $6,650.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS:  
PWR221T-30
250 Ohms
30 W
1 %
- 55 C
+ 150 C
16.26 mm
Radial
Tube
3.18 mm
0.72 mm
5.08 mm
Power Resistors
Power Resistors
10.41 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1.362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

PWR221-T-30 Power Resistors

Bourns PWR221-T-30 Power Resistors are a TO-220 style power resistor made using thick film on alumina ceramic technology. With a high power rating (30W), these devices offer low inductance (0.1µH maximum) and are AEC-Q200 and RoHS compliant. Bourns PWR221-T-30 Power Resistors are used in current limiting, capacitor discharge, or current measurement circuits in power supplies for telecom and industrial applications, as well as motor drives, test and measurement, and rectifiers.

High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.