SDR0703-2R7ML
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 2.7uH 20% SMD 0703
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.70 | $0.70 | |
| $0.60 | $6.00 | |
| $0.55 | $13.75 | |
| $0.445 | $44.50 | |
| $0.395 | $98.75 | |
| Full Reel (Order in multiples of 500) | ||
| $0.335 | $167.50 | |
| $0.312 | $312.00 | |
| $0.301 | $752.50 | |
| $0.293 | $1,465.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
South Africa
