SF-1206SA2000R-2

Bourns
652-SF-1206SA2000R-2
SF-1206SA2000R-2

Mfr.:

Description:
Surface Mount Fuses 1206 slow-blow met-foil. 20A Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,309

Stock:
8,309 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.48 $4.80
$0.408 $20.40
$0.374 $37.40
$0.34 $85.00
$0.319 $159.50
Full Reel (Order in multiples of 5000)
$0.319 $1,595.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-1206SA
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

SinglFuse™ AEC-Q200 Compliant SMD Fuses

Bourns SF-0603HIA-M, SF-0603SA-M, SF-1206HIA-M, SF-1206SA-M, SF-1206SA-W, SF-2410FPA-W, and SF-2410FA-W SinglFuse™ AEC-Q200 compliant Surface-Mount (SMD) Fuses are automotive-grade fast-acting, slow-blow, and high inrush withstand fuses. The series is UL 248 listed, RoHS compliant, and halogen free. These fuses meet the Bourns AEC-Q200 equivalent test plan, with more severe test conditions and large sample sizes that ensure robustness in certain harsh environments. AEC-Q200-compliant SinglFuse Fuses are designed for various industrial, medical (low to medium risk), telecom, and battery management systems applications.

SF-1206SA-M Automotive-Grade Slow Blow SMD Fuses

Bourns SF-1206SA-M Automotive-Grade Slow Blow SMD Fuses are AEC-Q200-equivalent SMD fuses in a 1206 package size. Bourns SF-1206SA-M Automotive-Grade Slow Blow SMD Fuses ensure performance robustness in harsh environments including automotive, industrial, low- to medium-risk medical, telecom, and Battery Management Systems (BMS) applications. SF-1206SA-M features a 0.5A to 5A rated current and 65VDC rated voltage. The series is UL listed, RoHS compliant, and Halogen-free.

SF-1206SA-R Automotive-Grade SMD Fuses

Bourns SF-1206SA-R Automotive-Grade SMD Fuses are automotive-grade SinglFuse™ devices with a 1206 footprint. The Bourns SF-1206SA-R Automotive-Grade SMD Fuses feature a 10A to 20A rated current, 32VDC rated voltage, and 5s maximum at 250% In-fuse characteristics. The series is designed for use in automotive, datacenter, industrial, low- to medium-risk medical, telecom, and battery management system applications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.