SRN3015BTA-6R8M

Bourns
652-SRN3015BTA-6R8M
SRN3015BTA-6R8M

Mfr.:

Description:
Power Inductors - SMD Ind,3x3x1.3mm,6.8uH+/-20%,1.7A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,858

Stock:
1,858 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.34 $3.40
$0.319 $7.98
$0.263 $26.30
$0.216 $216.00
Full Reel (Order in multiples of 2000)
$0.19 $380.00
$0.183 $732.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Semi Shielded Power Inductor
3 mm x 3 mm x 1.3 mm
Shielded
6.8 uH
20 %
1.7 A
206 mOhms
1.3 A
- 55 C
+ 125 C
10
50 MHz
3 mm
3 mm
1.3 mm
Ferrite
SRN3015BTA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRN301xBTA Semi-shielded Power Inductors

Bourns SRN301xBTA Semi-shielded Power Inductors are automotive-grade inductors with up to 0.46A minimum saturation current and up to 0.65A minimum heating current. These inductors feature a 1mm maximum profile, -55°C to 125°C operating temperature range, and improved product reliability with soldered lead-wire. The SRN310xBTA power inductors are RoHS and AEC-Q200 compliant. These inductors are used in automotive systems, DC-DC converters, consumer electronics, and power supplies.