SRP2510A-R68M

Bourns
652-SRP2510A-R68M
SRP2510A-R68M

Mfr.:

Description:
Power Inductors - SMD .68uH 20% 3.4A SMD Inductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,962

Stock:
2,962
Can Dispatch Immediately
On Order:
3,000
Expected 2026/07/15
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.333 $3.33
$0.274 $27.40
$0.27 $135.00
$0.222 $222.00
Full Reel (Order in multiples of 3000)
$0.198 $594.00
$0.193 $1,158.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1008 (2520 metric)
Shielded
680 nH
20 %
3.4 A
44 mOhms
4.3 A
- 40 C
+ 125 C
35
120 MHz
Standard
2.5 mm
2 mm
1 mm
Ferrite
AEC-Q200
SRP2510A
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP2510A Automotive Power Inductors

Bourns SRP2510A Automotive Power Inductors are ideal for automotive electronics applications and feature a low profile with a small footprint. These inductors offer a metal alloy powder core with high saturation current and shielded construction for low magnetic radiation. Bourns SRP2010A Inductors are AEC-Q200 qualified and are well-suited for DC/DC converters, power supplies, and filtering applications.

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SRP Automotive High Current Inductors

Bourns SRP Automotive High Current Power Inductors feature high saturation current and shielded construction for low magnetic radiation. The inductance range covers 0.1µH to 47μH. Inductor footprints range from 4.5mm x 4.1mm to 13.5mm x 12.5mm, heights range from 1mm to 6.2mm, Irms up to 55A, and Isat up to 118A. Typical automotive applications for Bourns SRP Automotive High Current Power Inductors include driver assistant devices, information/entertainment systems, and lighting. The electrical characteristics and dimensions are functionally equivalent to the existing standard series. AEC-Q200-qualified versions are available.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP2510A and SRP2512A Automotive Power Inductors

Bourns SRP2510A and SRP2512A SRP Automotive Power Inductors are ideal for automotive electronics applications. The low profile with a small footprint inductors feature a metal alloy powder core with high saturation current and shielded construction for low magnetic radiation. The Model SRP2010A and SRP2512A inductors are AEC-Q200 and are well suited for DC/DC converters, power supplies, and filtering applications.
Learn More