PX-310

Brainboxes
360-PX-310
PX-310

Mfr.:

Description:
Interface Modules PCIe 2xRS422/485 1MBaud Opto Isolated

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$356.46 $356.46

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
RoHS:  
PCIe Serial Cards
RS-422/485
2 Port
921.6 kb/s
PCIe, RS-422/485
12 V
12 V
PX
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 162 mm x 135 mm x 80 mm
Operating Supply Current: 70 mA
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
8471801000
ECCN:
4A994