BT817Q-R

Bridgetek
895-BT817Q-R
BT817Q-R

Mfr.:

Description:
Video ICs EVE Capacitive Touch ASTC 2G 5 Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,303

Stock:
3,303 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.23 $10.23
$7.99 $79.90
$7.43 $185.75
$6.82 $682.00
$6.52 $1,630.00
$6.34 $3,170.00
$6.20 $6,200.00
Full Reel (Order in multiples of 2600)
$6.04 $15,704.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$13.15
Min:
1

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
RoHS:  
Capacitive Touch
1 Channel
3.3 V
30 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: SPI
Moisture Sensitive: Yes
Product: Video ICs
Product Type: Video ICs
Series: BT817/8
Factory Pack Quantity: 2600
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: EVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

BT817/8 Advanced Embedded Video Engines

Bridgetek BT817/8 Advanced Embedded Video Engines (EVE) are easy-to-use graphic controllers designed for embedded applications to generate high-quality human-machine interfaces (HMIs). The BT818 supports a 4-wire resistive touch screen, while the BT817 supports a capacitive touch screen with up to 5 touchpoint detection. The BT817/8 series offers high-resolution graphics and video playback, allowing users with little expertise to create high-quality displays. The modules support I/O voltage from 1.8V to 3.3V, and an internal voltage regulator supplies 1.2V to the digital core. Bridgetek BT817/8 Advanced Embedded Video Engines are available in a compact lead-free, VQFN-64 package with an extended operating temperature range of -40°C to +85°C.