5962-0420401HYC

Broadcom / Avago
630-5962-0420401HYC
5962-0420401HYC

Mfr.:

Description:
Logic Output Opto-couplers 2.0A IGBT Gate Drive Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 21   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$167.36 $3,514.56

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
100 ns
SMD/SMT
SOIC-8
Open Collector
1 Channel
18 mA
1.8 V
5 V
295 mW
- 55 C
+ 125 C
5962-0
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 1
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

HCPL-512x 2.0A IGBT Gate Drive Optocouplers

Broadcom HCPL-512x 2.0A IGBT Gate Drive Optocouplers have a GaAsP LED with an integrated circuit and a power output stage. The Broadcom HCPL-512x is tailor-made for steering power IGBTs and MOSFETs. The devices have an operating voltage range capable of supplying the precise drive voltages demanded by gate-controlled devices. IGBTs with ratings up to 1200V/100A can be easily driven, thanks to the voltage and current delivery.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED