ACNT-H511-000E

Broadcom / Avago
630-ACNT-H511-000E
ACNT-H511-000E

Mfr.:

Description:
Transistor Output Optocouplers 15mm Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,660

Stock:
7,660 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.08 $5.08
$3.78 $37.80
$2.90 $232.00
$2.66 $1,489.60
$2.34 $2,433.60
$2.33 $5,964.80

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-8
1 Channel
7500 Vrms
Phototransistor
31 %
80 %
20 mA
1.45 V
2 us
2 us
5 V
100 mW
- 40 C
+ 105 C
ACNT
Tube
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 31 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Unit Weight: 2.738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

ACNT-H511 Optocouplers

Broadcom ACNT-H511 Optocouplers are single-channel open-collector output optocouplers in a stretched SO8 footprint. The device uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional phototransistor coupler by reducing the base-collector capacitance.

FEATURED PRODUCTS
BROADCOM LIMITED