ACPL-K33T-000E

Broadcom / Avago
630-ACPL-K33T-000E
ACPL-K33T-000E

Mfr.:

Description:
Logic Output Opto-couplers Automotive Optocoupler LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,440

Stock:
1,440 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.97 $4.97
$4.80 $48.00
$2.78 $222.40
$2.57 $1,439.20
$2.40 $2,496.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$4.78
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
15 ns
15 ns
SMD/SMT
SO-8 Stretched
Rail-to-Rail
1 Channel
5000 Vrms
20 mA
1.5 V
6 V
550 mW
- 40 C
+ 125 C
ACPL
AEC-Q100
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Unit Weight: 2.048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACPL-K33T Automotive Optocoupler

Broadcom ACPL-K33T automotive optocouplers offer 2.5A peak output current and are designed for driving IGBTs and SiC power MOSFETs used in AC-DC and DC-DC converters. ACPL-K33T optocouplers contain an AIGaAs LED optically coupled to an integrated circuit with a power output stage. It features fast propagation delay and tight timing skew. The ACPL-K33T automotive optocouplers feature Avago R²Coupler™ isolation which provides the reinforced insulation needed for critical automotive and industrial applications.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED