ACPL-K73A-060E

Broadcom / Avago
630-ACPL-K73A-060E
ACPL-K73A-060E

Mfr.:

Description:
Logic Output Opto-couplers Optocoupler(100kBd),IEC+LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1120   Multiples: 80
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.37 $3,774.40
$3.33 $8,524.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.80
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
8000 %
SMD/SMT
SOIC-8
LVCMOS, LVTTL
2 Channel
5000 Vrms
12 mA
1.4 V
5 V
100 mW
- 40 C
+ 105 C
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
BROADCOM LIMITED