AEAT-901B-A06

Broadcom / Avago
630-AEAT-901B-A06
AEAT-901B-A06

Mfr.:

Description:
Encoders Mag kits Incr ABI 500CPR Wire

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.38 $40.38
$37.24 $186.20
$32.85 $328.50
$30.30 $757.50
$29.25 $1,462.50
$26.24 $2,624.00
$25.34 $5,676.16
$24.95 $11,177.60
1,120 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
Screw Mount
Magnetic Encoders
Incremental Magnetic Encoder
500 CPR
Magnetic
3 Channel
Wire Leads
Quadrature
6 mm
Mechanical
Without Switch
5 V
Brand: Broadcom / Avago
Cable Length: 150 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 8.5 mm
Factory Pack Quantity: 224
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

AEAT-901B Incremental Magnetic Encoders

Broadcom AEAT-901B Incremental Magnetic Encoders provide an integrated solution for angular detection within a complete 360° rotation. These encoders use magnetic technology for motion control and sensing activities, which helps eliminate mechanical contact and free the device from mechanical wear and tear. The AEAT-901B magnetic encoders feature 256 to 10,000 Cycles Per Revolution (CPR) resolution, a -40°C to 125°C operating wide temperature range, and a 5V single supply. These magnetic encoders also feature a 3-channel output that provides an additional index channel for every full rotation or revolution of 360°. The AEAT-901B magnetic encoders support direct connectivity through cable output and are easy to assemble without any signal adjustment. These magnetic encoders are RoHS-compliant and ideal for speed detection, knob control, and rotary encoder.