AEAT-9922-102

Broadcom / Avago
630-AEAT-9922-102
AEAT-9922-102

Mfr.:

Description:
Encoders 18Bits Mag Enc On-Off Axis TR 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.30 $24.30
$20.86 $104.30
$19.54 $195.40
$17.90 $447.50
$16.81 $840.50
Full Reel (Order in multiples of 100)
$15.70 $1,570.00
$14.40 $2,880.00
$14.00 $7,000.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AEAT-9922
PCB Mount
Encoders
Programmable Magnetic
18 bit
Magnetic
No Detent
3 Channel
SMD/SMT
Digital
No Shaft
Without Switch
5 VDC
Reel
Cut Tape
Brand: Broadcom / Avago
Product Type: Encoders
Factory Pack Quantity: 100
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542390090
TARIC:
8536501590
ECCN:
EAR99

AEAT-9922 Magnetic Encoder ICs

Broadcom AEAT-9922 Magnetic Encoder ICs are angular magnetic rotary sensors that provide accurate angular measurement over a full 360° of rotation. These sophisticated systems use integrated Hall sensor elements with complex analog and digital signal processing within a single device. The AEAT-9922 ICs feature 10-bits to 18-bits of absolute resolution and 1CPR to 10000CPR of incremental ABI resolution range. These encoder ICs operate within a -40°C to +125°C temperature range and are available in a compact QFN-24 leads package. The AEAT-9922 ICs are a versatile solution that supports a broad range of applications with robust architecture to measure and deliver absolute and incremental signals.