AEAT-9955-Q32

Broadcom / Avago
630-AEAT-9955-Q32
AEAT-9955-Q32

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 18b Single Mag Enc Multiple Axis Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.63 $20.63
$17.06 $170.60
$17.05 $426.25
$15.71 $785.50
$14.35 $1,047.55

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
24 mA
30 mT to 150 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
AEAT
Tube
Brand: Broadcom / Avago
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 73
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

AEAT-9955 Programmable Angular Magnetic Encoder

Broadcom AEAT-9955 Programmable Angular Magnetic Encoder is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360° of rotation. The AEAT-9955 integrates Hall sensor elements with complex analog and digital signal processing into a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it perpendicularly. Wide magnetic field sensor configurations allow On-Axis (end of shaft) or Off-Axis (side of shaft, axial, and radial) modes in applications.

FEATURED PRODUCTS
BROADCOM LIMITED