AS20-M42-E01

Broadcom / Avago
630-AS20-M42-E01
AS20-M42-E01

Mfr.:

Description:
Encoders AS20 Programming Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$834.06 $834.06
$787.26 $3,936.30

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AS20
Screw Mount
Encoders
Miniature Encoder
42 bit
Magnetic
No Detent
Connector
Without Switch
4.5 V to 5.5 V
Brand: Broadcom / Avago
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Orientation: Vertical
Product Type: Encoders
Size/Dimension: 20 mm x 22.5 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8536501590
MXHTS:
8473300401
ECCN:
EAR99