AS20-M42M-S11

Broadcom / Avago
630-AS20-M42M-S11
AS20-M42M-S11

Mfr.:

Description:
Encoders 20mm Kits 42b MT 5V 4mm SSI 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.43 $102.43
$87.89 $439.45
$82.25 $822.50
$75.30 $1,882.50
$70.41 $3,520.50
$69.99 $8,398.80

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AS20
Screw Mount
Encoders
Miniature Encoder
42 bit
Magnetic
No Detent
Connector
Without Switch
4.5 V to 5.5 V
Brand: Broadcom / Avago
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Orientation: Vertical
Product Type: Encoders
Size/Dimension: 20 mm x 22.5 mm
Factory Pack Quantity: 120
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

AS20-Series Miniature Encoder Kits

Broadcom  AS20-Series Miniature Encoder Kits are  battery-less, maintenance-free, magnetic-sensing, absolute multi-turn encoder kits. The Broadcom  AS20-Series utilises Energy Harvesting (EH) technologies, specifically EH Multi-Turn (EHMT), eliminating the need for gears. The EH effect generates consistent energy regardless of rotation speed or direction, powering the revolution-tracking circuitry without an external power supply.