ASM3-SAC2-AJL0H

Broadcom / Avago
630-ASM3-SAC2-AJL0H
ASM3-SAC2-AJL0H

Mfr.:

Description:
Single Colour LEDs 3W 3535 Amber 120deg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
590 lm
68 lm
350 mA
2.4 V
1.96 W
2.6 mm x 1.32 mm
Dome
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 2 mm
Illumination Colour: Amber
Length: 3.45 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASM3x 3W 3535 Surface-Mount LEDs

Broadcom ASM3x 3W 3535 Surface-Mount LEDs are high-current LEDs with efficient heat dissipation and energy efficiency with better performance. These LEDs are available in red, red-orange, and amber with viewing angles of 90° and 120°. The ASM3x surface-mount LEDs operate at a peak forward current rate of 2000mA and temperature range of -40°C to 120°C. These LEDs are compatible with the reflow soldering process and come in a high-reliability package with enhanced silicone resin encapsulation. The ASM3x 3535 surface-mount LEDs are ideal for horticulture lighting, commercial lighting, architecture lighting, and specialty lighting.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.23 $5.23
$3.90 $39.00
$3.11 $311.00
$2.77 $1,385.00
Full Reel (Order in multiples of 1000)
$2.65 $2,650.00
$2.61 $5,220.00
$2.50 $12,500.00