ASML-5822-BLKG

630-ASML-5822-BLKG
ASML-5822-BLKG

Mfr.:

Description:
Schottky Diodes & Rectifiers PIN Diode Limiter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Schottky Diodes & Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SOT-323-3
Single
Si
15 V
500 mV
100 nA
- 65 C
+ 150 C
Bulk
Brand: Broadcom / Avago
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Skyworks Solutions, Inc. SKY16602-632LF
Skyworks Solutions, Inc.
PIN Diodes .2-4.0GHz -40C +85C RL 14dB Pin CW 30dBm
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.