ASSR-1420-502E
See Product Specifications
Mfr.:
Description:
Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A)
In Stock: 1,595
-
Stock:
-
1,595 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $7.14 | $7.14 | |
| $6.36 | $63.60 | |
| $6.07 | $151.75 | |
| $5.87 | $293.50 | |
| $5.68 | $568.00 | |
| $5.41 | $1,352.50 | |
| $5.22 | $2,610.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $5.01 | $5,010.00 | |
| $4.86 | $9,720.00 | |
Alternative Packaging
Datasheet
PCN
Technical Resources
- AN 5302 - Solid State Relay, ASSR Series Input Control Drive and Various Loads
- AN 5452; Design Considerations for Solid State Relays
- AN 5456; Dynamic Power Dissipation Considerations for Solid State Relays
- AN 5476: Recommended Soldering Profile for Lead-Free Plastic Optocouplers and Solid State Relays
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- ASSR Series - Solid State Relay with MOSFET Outputs
- ASSR-12xx/14xx/15xx: Standard, 1 Form A, 60V Solid State Relay (MOSFET) Qualification Report
- Avago Regulatory Guide to Isolation Circuits
- Isolation Product Solutions for Commercial and Industrial Applications
- Optocouplers in Industrial Communication
- Optoisolation Products Application Block Diagram Reference Guide
- Optoisolation Products Application Block Diagrams
- Optoisolation Products Filo Selection Guide
- Solid State Relay Transient Immunity
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8536419089
- ECCN:
- EAR99
South Africa
