HCMS-2904

Broadcom / Avago
630-HCMS-2904
HCMS-2904

Mfr.:

Description:
LED Displays & Accessories Orange 602nm 1x4 Alphanumeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.46 $3,753.60

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
5 x 7 Dot Matrix
4 Digit
Orange
600 nm
Anode Columns, Cathode Rows
64 ucd
- 300 mV to 5.5 V
+ 85 C
- 40 C
Through Hole
HCMS
Tube
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED