HCNR201#300

Broadcom / Avago
630-HCNR201-300
HCNR201#300

Mfr.:

Description:
High Linearity Optocouplers 1 Ch 60mW 25mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.70 $8.70
$5.42 $54.20
$4.58 $384.72
$4.47 $2,252.88
$4.43 $4,465.44
$4.40 $11,088.00

RoHS Version

Broadcom / Avago HCNR201-300E
Broadcom / Avago
High Linearity Optocouplers 1 Ch 60mW 25mA

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Linearity Optocouplers
RoHS: No - RoHS Version Available
0.36 % to 0.72 %
SMD/SMT
DIP-8 Gull Wing
Photodiode
1 Channel
5000 Vrms
20 mA
1.6 V
2.5 V
60 mW
- 55 C
+ 100 C
HCNR201
Tube
Brand: Broadcom / Avago
Product Type: High Linearity Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

HCNR200 & HCNR201 Analog Optocouplers

Broadcom HCNR200 and HCNR201 Analog Optocouplers consist of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors and stabilizes the light output of the LED. The nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED