HDSM-201C

Broadcom / Avago
630-HDSM-201C
HDSM-201C

Mfr.:

Description:
LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Red CA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,907

Stock:
1,907 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.14 $4.14
$3.06 $30.60
$2.42 $242.00
$2.13 $1,065.00
Full Reel (Order in multiples of 1000)
$1.77 $1,770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
Single-Digit Surface-Mount Displays
7 Segment
1 Digit
10 mm x 6.9 mm x 2.6 mm
Red
649 nm
Common Anode
15 mcd
20 mA
2.2 V
+ 105 C
- 40 C
SMD/SMT
HDSM
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 1000
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HDSM-201x and HDSM-203x Surface-Mount Displays

Broadcom HDSM-201x and HDSM-203x Surface-Mount Displays are LEDs that use AlInGaP chip technology. The gray top surface and white segments provide optimum contrast. This device is available in common cathode and common anode configuration. To facilitate easy pick-and-place assembly, the LED displays are packed in tape and reel form. Broadcom HDSM-201x and HDSM-203x Surface-Mount Display applications include industrial, consumer, home appliance, medical, and office automation.

FEATURED PRODUCTS
BROADCOM LIMITED