HDSP-H413-GH000

Broadcom / Avago
630-HDSP-H413-GH000
HDSP-H413-GH000

Mfr.:

Description:
LED Displays & Accessories S4,0.56S,Org,CC,T/S Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$2.71 $27.10
$2.13 $213.00
$1.86 $930.00
$1.69 $1,622.40
$1.63 $4,172.80
$1.59 $8,140.80

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
LED Displays
7 Segment
1 Digit
14.2 mm
17.02 mm x 12.573 mm x 6.86 mm
Orange
603 nm
Common Cathode
1 mcd
20 mA
2 V
+ 100 C
- 40 C
Through Hole
HDSP
Brand: Broadcom / Avago
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 320
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
JPHTS:
8541400103
BRHTS:
85414011

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED