HEDL-5540#C12

Broadcom / Avago
630-HEDL-5540-C12
HEDL-5540#C12

Mfr.:

Description:
Encoders 3 Channel 100 CPR 6mm Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.40 $70.40
$65.07 $325.35
$60.89 $608.90
$55.93 $1,118.60
$48.99 $2,939.40

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDL-5500/5600/9000
Chassis Mount
Optical Encoders
Incremental/Shaftless
100 CPR
Rotary
No Detent
3 Channel
Cable
Quadrature with Index and Complements
6 mm
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 30 mm x 41 mm
Factory Pack Quantity: 20
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99