HEDW-9140-A00

Broadcom / Avago
630-HEDW-9140-A00
HEDW-9140-A00

Mfr.:

Description:
Encoders 3 Channel 500CPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.82 $40.82
$36.53 $182.65
$34.29 $342.90
$31.42 $785.50
$30.20 $1,510.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDW
PCB Mount
Optical Encoders
Incremental/Shaftless
500 PPR
Rotary
No Detent
3 Channel
PC Pin
Quadrature
No Shaft
Without Switch
5 VDC
Tube
Brand: Broadcom / Avago
Product Type: Encoders
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 15.089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99