HLMP-EG10-Y2000

Broadcom / Avago
630-HLMP-EG10-Y2000
HLMP-EG10-Y2000

Mfr.:

Description:
Single Colour LEDs Red, 626nm 8 Deg, 27000mcd(max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,008

Stock:
14,008 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.811 $0.81
$0.558 $5.58
$0.409 $40.90
$0.342 $171.00
$0.32 $320.00
$0.271 $542.00
$0.256 $2,560.00
$0.254 $6,096.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
626 nm
Red
20 mA
1.9 V
120 mW
Colorless
5 mm
Dome
Water Clear
HLMP-EG
Bulk
Brand: Broadcom / Avago
Height: 8.71 mm
Length: 5.8 mm
Luminous Intensity: 9300 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 8 deg
Width: 5.8 mm
Unit Weight: 388.766 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED