HSM8-C400

Broadcom / Avago
630-HSM8-C400
HSM8-C400

Mfr.:

Description:
Infrared Emitters Chip,R/angle Mt, AlGaAs,850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.697 $4,182.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Emitters
SMD/SMT
850 nm
35 mW/sr
36 deg
20 mA
1.5 V
140 mW
- 40 C
+ 85 C
1206 (3216 metric)
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

HSMx Surface Mount ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More

FEATURED PRODUCTS
BROADCOM LIMITED