HSMA-C150

Broadcom / Avago
630-HSMA-C150
HSMA-C150

Mfr.:

Description:
Single Colour LEDs AllnGap Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,426

Stock:
3,426 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.58 $0.58
$0.402 $4.02
$0.291 $29.10
$0.24 $120.00
$0.224 $224.00
Full Reel (Order in multiples of 3000)
$0.19 $570.00
$0.179 $1,074.00
$0.166 $1,494.00
$0.158 $3,792.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1206 (3216 metric)
592 nm
Amber
20 mA
1.9 V
60 mW
Colorless
3.2 mm x 1.6 mm
Rectangular
Diffused
HSMA
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 90 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 170 deg
Width: 1.6 mm
Unit Weight: 39.558 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMx Surface Mount ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More

FEATURED PRODUCTS
BROADCOM LIMITED