HSMA-C380

Broadcom / Avago
630-HSMA-C380
HSMA-C380

Mfr.:

Description:
Single Colour LEDs Chip,Top Mt,AlInGaP Amb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,720

Stock:
7,720 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.558 $5.58
$0.409 $40.90
$0.342 $171.00
$0.309 $309.00
$0.247 $370.50
$0.233 $1,048.50
$0.228 $2,394.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1206 (3216 metric)
589 nm
Amber
20 mA
2.4 V
60 mW
Colorless
3.2 mm x 1.6 mm
Dome
Non-Diffused
Brand: Broadcom / Avago
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 715 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMA-Cx Surface-Mount ChipLEDs

Broadcom HSMA-Cx Surface-Mount ChipLEDs feature an amber illumination color and an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. This allows effective light coupling into secondary optics like light guides and light pipes. The HSMA-Cx series offers superior performance by utilizing efficient and high-brightness AlInGaP LED materials. Broadcom HSMA-Cx Surface-Mount ChipLEDs have an industrial-standard footprint and are well-suited for industrial equipment, consumer electronics, and home appliances that require a narrow beam angle or high on-axis intensity.

FEATURED PRODUCTS
BROADCOM LIMITED