LPE37100

Broadcom / Avago
630-LPE37100
LPE37100

Mfr.:

Description:
Other Modules FG,LPE37100,GEN7, SEC, 32GFC,PCIE,1P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,041.02 $15,205.10

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Other Modules
RoHS:  
Modules
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 167.64 mm x 68.91 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Other Modules
Factory Pack Quantity: 5
Subcategory: Embedded Solutions
Tradename: Emulex
Type: Fibre Channel Host Bus Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
BROADCOM LIMITED