JB-3944-KO

Bud Industries
563-JB-3944-KO
JB-3944-KO

Mfr.:

Description:
Junction Boxes Junction Box with Knockouts (6 X 4 X 3.5 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.22 $14.22
$11.85 $118.50

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Junction Boxes
RoHS:  
Knockout
Steel
Gray
6 in
4 in
3.5 in
IP20
1
Junction Box
Brand: Bud Industries
Housing Colour: Gray
Packaging: Bulk
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.077 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909001
USHTS:
7326908688
TARIC:
9403208000
BRHTS:
73269090
ECCN:
EAR99

JB & JBH NEMA 1 Sheet Metal Boxes

JB and JBH NEMA 1 Sheet Metal Boxes from Bud Industries are heavy duty electrical enclosures suitable for junction and pull box applications. The boxes are available with either a lift-off screw cover or a hinged cover. The Bud JB and JBH NEMA 1 Sheet Metal Boxes feature 16 GA welded steel construction and ANSI 65 gray powder coating. Included are knockouts on all four sides (on boxes with greater than 3" depth), four wall mounting holes in back, and embossed grounding hole in bottom.

FEATURED PRODUCTS
BUD INDUSTRIES