PBB-11817-2

Bud Industries
563-PBB-11817-2
PBB-11817-2

Mfr.:

Description:
Push-button Enclosures Polycarbonate Two Push Button Box (5.1 X 3.2 X 3.4 In)

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.69 $19.69
$19.33 $96.65
$16.44 $164.40
$14.50 $362.50

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Push-button Enclosures
RoHS:  
Gray
Polycarbonate (PC)
5.12 in
3.15 in
3.35 in
IP67
4X, 6
PBB
Brand: Bud Industries
Features: 2 Holes, Designed for 22 mm push button switches
Housing Colour: Gray
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

PBB Plastic NEMA Push Button Boxes

Bud Industries PBB Plastic NEMA Push Button Boxes provide advantages with significant cost savings compared to steel versions. The polycarbonate plastic boxes, with 10% fiberglass, are 20 times lighter than steel boxes, making them easier to handle and install. The series offers higher corrosion resistance in washdown and in humid and outdoor environments. Bud Industries PBB Plastic NEMA Push Button Boxes are ideal for automation applications including control boxes, terminal blocks, motor starters, lighting, corrosive environments, chemical plants, and general factory environments. A NEMA 4X / IP67  rating makes the series ideal for outdoor use.