PNR-2604-C

Bud Industries
563-PNR-2604-C

PNR-2604-C

Mfr.:

Description:
Electrical Enclosures NEMA Box with Clear Recessed Cover (7.9 X 4.7 X 3.5 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.88 $24.88
$24.21 $121.05
$20.80 $208.00
$20.56 $514.00
$19.91 $995.50
$18.70 $1,870.00
$18.28 $4,570.00

Product Attribute Attribute Value
Bud Industries
Product Category: Electrical Enclosures
RoHS:  
Electrical Enclosures
NEMA Box
Polycarbonate (PC)
Gray
7.85 in
4.72 in
3.54 in
IP65
1, 2, 4, 4X, 12, 13
PNR
Brand: Bud Industries
Dimensions: 7.87 in L x 3.54 in W x 4.72 in H
Features: High-Impact Abs Molded Enclosures
Housing Colour: Gray
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 462.120 g