POS-194-S

Bud Industries
563-POS-194-S
POS-194-S

Mfr.:

Description:
Racks & Rack Cabinet Accessories Rackmount Power Outlet Strip 19", rear outlets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Black
19 in
3.79 in
1.75 in
Steel
Brand: Bud Industries
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99