TBG-32611-B

Bud Industries
563-TBG-32611-B
TBG-32611-B

Mfr.:

Description:
Enclosures, Boxes & Cases Tablet Enclosure for 5.7-Inch Display with Gasket Black (7.5 X 5.9 X 1.2 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.40 $17.40
$14.50 $145.00
$14.05 $1,405.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Tablet
Acrylonitrile Butadiene Styrene (ABS)
Black
7.48 in
5.91 in
1.18 in
IP65
TBG
Brand: Bud Industries
Features: Gasket included
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Tablet Enclosures

Bud Industries Tablet Enclosures are designed for LCD displays. Available in white or black high impact ABS, the enclosures have a recessed area for 4.3", 5.7", 7.0", 8.4", or 10.4" LCD or touch screen use. Bud Industries Tablet Enclosures can be made waterproof and dust-resistant to meet IP65 with the purchase and installation of optional silicone sponge gaskets.