BEA02SBG1

Bulgin
157-BEA02SBG1
BEA02SBG1

Mfr.:

Description:
Enclosures, Boxes & Cases ABS Size 2 Blk Base Grey Top + Holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.04 $752.00
$14.91 $1,491.00
$14.90 $7,450.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Black
Gray
IP67
UL 94 HB
BE
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Features: IP67 rated, dust and waterproof for short term submersion to 1 m depth
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 25
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

Sealed IP67 Plastic Enclosures

The Bulgin Sealed IP67 Plastic Enclosures are dust proof and waterproof for short-term up to 1m depth. The enclosures are constructed of ABS or polycarbonate with a flammability rating of UL94-HB or UL94V0, respectively. The Bulgin Sealed IP67 Plastic Enclosures feature 2 threaded knock-outs suitable for M20 cable glands, corrosion resistant self tapping fixing screws and captive lid screws available with optional 22mm holes suitable for standard switches and indicators. Mounting accessories include easy to fix brackets for both TS32 and TS35 type DIN rails with external panel fixing brackets.