C3900BAAAA

Bulgin
167-C3900BAAAA
C3900BAAAA

Mfr.:

Description:
Toggle Switches C3900BA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.66 $7.66
$6.79 $67.90
$6.42 $160.50
$6.15 $307.50
$5.90 $590.00
$5.34 $1,335.00
$5.05 $2,525.00
$5.04 $5,040.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
Quick Connect
16 A
250 VAC
Lever
IP67
Actuator Length: 17.5 mm
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Toggle Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 861-0270
Unit Weight: 25.187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.