C936KB

Bulgin
167-C936KB
C936KB

Mfr.:

Description:
Pushbutton Switches Push Button Switch Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.26 $20.26
$18.05 $180.50
$17.32 $433.00
$16.97 $848.50
$16.25 $1,625.00
$14.61 $2,922.00
$14.30 $8,580.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
(ON) - OFF
Round
500 mA
250 VDC
250 VAC
IP40
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99