FX0285

Bulgin
167-FX0285
FX0285

Mfr.:

Description:
Fuse Holder In-Line Sealed to IP66 6.3x25mm, Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.32 $15.32
$15.20 $76.00
$11.62 $116.20
$11.04 $1,104.00
$10.61 $2,652.50
$8.72 $4,360.00
$8.54 $8,540.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
6.3 mm x 25 mm
In-Line
In-Line
1 Pole
10 A
50 V
Screw
- 20 C
+ 70 C
Brand: Bulgin
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99